1220190000 | Weidmüller

Relay, 2 Form A (N/O), 220 V (DC), 33000 Ω, 80 A, 300 V (DC), 250 V (AC), monostable, 1220190000

Order No.: 50P8906
EAN: 4032248998647
MPN:
1220190000
DRH276220LT
Weidmüller
1220190000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
22.6933 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
22.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.6933 €

Industrial relay, 1220190000, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Flat blade connection
  • With test button
  • Protection degree: IP20
  • Surge voltage category III
  • With integrated status display
Technical specifications
Anschluss Flachstecker
Kontaktart 2 Schließer
Kontaktmaterial AgSnO
Schaltspannung (AC) 250 V
Schaltspannung (DC) 300 V
Schaltstrom 80 A
Spulenspannung (DC) 220 V
Spulentyp monostabil
Spulenwiderstand 33000 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes