1984060000 | Weidmüller

Relay, 1 Form C (NO/NC), 60 V (DC), 7500 Ω, 30 A, 250 V (AC), monostable, 1984060000

Order No.: 52P8941
EAN: 4050118369380
MPN:
1984060000
RCL314060W
Series: TERMSERIES
1984060000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
7.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9016 €

Industrial relay, 1984060000, WEIDMÜLLER

The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.

Features

  • Plug-in connection
  • Without test button
  • Over voltage category III
  • Protection degree: IP20
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 30 A
Coil voltage (DC) 60 V
Coil type monostabil
Coil resistance 7500 Ω
Logistics
Country of origin PL
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes