1984110000 | Weidmüller

Relay, 1 Form C (NO/NC), 12 V (DC), 847 Ω, 30 A, 250 V (DC), 250 V (AC), monostable, 1984110000

Order No.: 52P8944
EAN: 4050118377699
MPN:
1984110000
RSS110012
Series: TERMSERIES
1984110000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
8.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4252 €

Industrial relay, 1984110000, WEIDMÜLLER

The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.

Features

  • Plug-in connection
  • Without test button
  • Over voltage category III
  • Protection degree: IP20
Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 30 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 847 Ω
Logistics
Ursprungsland CZ
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes