1989060000 | Weidmüller

Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 15 A, 250 V (AC), 1989060000

Order No.: 52P9093
EAN: 4050118383119
MPN:
1989060000
RCL424012T
Series: TERMSERIES
1989060000 Weidmüller Industrial Relays Image 1
1989060000 Weidmüller Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
5.355 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.355 €

Industrial relay, 1989060000, WEIDMÜLLER

The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.

Features

  • Plug-in connection
  • Without test button
  • Over voltage category III
  • Protection degree: IP20
Technical specifications
Kontaktart 2 Wechsler
Kontaktmaterial AgNi 90/10
Schaltspannung (AC) 250 V
Schaltstrom 15 A
Spulenspannung (DC) 12 V
Spulenwiderstand 360 Ω
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes