4058560000 | Weidmüller
Relay, 2 Form C (NO/NC), 12 V (DC), 360 Ω, 15 A, 250 V (AC), monostable, 4058560000
Unit Price (€ / pc.)
5.0932 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Industrial relay, 4058560000, WEIDMÜLLER
The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.
Features
- Plug-in connection
- Without test button
- Over voltage category III
- Protection degree: IP20
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
switching current | 15 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 360 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |