7760056053 | Weidmüller

Relay, 2 Form C (NO/NC), 110 V (DC), 11000 Ω, 20 A, 250 V (AC), monostable, 7760056053

Order No.: 53P2985
EAN: 4032248856022
MPN:
7760056053
DRM270110
Series: D-SERIES DRM
Weidmüller
7760056053 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.4851 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
7.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.4851 €

Industrial relay, 7760056053, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Plug-in connection
  • Without test button
  • Over voltage category III
  • With integrated status display
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 20 A
Spulenspannung (DC) 110 V
Spulentyp monostabil
Spulenwiderstand 11000 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes