7760056059 | Weidmüller
Relay, 2 Form C (NO/NC), 12 V (DC), 160 Ω, 20 A, 250 V (AC), monostable, 7760056059
Unit Price (€ / pc.)
6.4617 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Industrial relay, 7760056059, WEIDMÜLLER
This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.
Features
- Plug-in connection
- Without test button
- Over voltage category III
- With integrated status display
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 20 A | |
Spulenspannung (DC) | 12 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 160 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |