7760056069 | Weidmüller

Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056069

Order No.: 53P3001
EAN: 4032248855865
MPN:
7760056069
DRM270024LT
Series: D-SERIES DRM
7760056069 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.4617 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
6.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.4617 €

Industrial relay, 7760056069, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Plug-in connection
  • With test button
  • With mechanical switching position indicator
  • Overvoltage category III
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 20 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 650 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes