7760056080 | Weidmüller

Relay, 4 Form C (NO/NC), 48 V (DC), 2600 Ω, 10 A, 250 V (AC), monostable, 7760056080

Order No.: 53P3012
EAN: 4032248855148
MPN:
7760056080
DRM570048
Series: D-SERIES DRM
7760056080 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.0567 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
7.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0567 €

Industrial relay, 7760056080, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Plug-in connection
  • High dielectric strength
  • Over voltage category III
  • Protection degree: IP20
Technical specifications
Filter Property Value
Contact type 4 Form C (NO/NC)
switching current 10 A
Coil voltage (DC) 48 V
Coil resistance 2600 Ω
Switching Voltage (AC) 250 V
Connection plug-in connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364190
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes