7760056081 | Weidmüller

Relay, 4 Form C (NO/NC), 110 V (DC), 11000 Ω, 10 A, 250 V (AC), monostable, 7760056081

Order No.: 53P3013
EAN: 4032248855131
MPN:
7760056081
DRM570110
Series: D-SERIES DRM
7760056081 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.735 €

Industrial relay, 7760056081, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Plug-in connection
  • High dielectric strength
  • Over voltage category III
  • Protection degree: IP20
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 10 A
Spulenspannung (DC) 110 V
Spulentyp monostabil
Spulenwiderstand 11000 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes