7760056099 | Weidmüller

Relay, 4 Form C (NO/NC), 110 V (DC), 11000 Ω, 10 A, 250 V (AC), monostable, 7760056099

Order No.: 53P3031
EAN: 4032248855650
MPN:
7760056099
DRM570110LT
Series: D-SERIES DRM
7760056099 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.925 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
8.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.925 €

Industrial relay, 7760056099, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Plug-in connection
  • With test button
  • Protection degree: IP20
  • Overvoltage category III
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 10 A
Coil voltage (DC) 110 V
Coil type monostabil
Coil resistance 11000 Ω
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes