7760056183 | Weidmüller

Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056183

Order No.: 53P3046
EAN: 4032248922222
MPN:
7760056183
DRM270024L AU
Series: D-SERIES DRM
7760056183 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
8.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4966 €

Industrial relay, 7760056183, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Plug-in connection
  • Without test button
  • Protection degree: IP20
  • Overvoltage category III
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 20 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 650 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes