7760056185 | Weidmüller

Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 20 A, 250 V (AC), monostable, 7760056185

Order No.: 53P3048
EAN: 4032248922246
MPN:
7760056185
DRM270024LT AU
Series: D-SERIES DRM
7760056185 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 19 pcs.
Available in 6 Days: 100 pcs. - if ordered today
Total Price:
8.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4966 €

Industrial relay, 7760056185, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Plug-in connection
  • With test button
  • Protection degree: IP20
  • Overvoltage category III
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 20 A
Coil voltage (DC) 24 V
Coil resistance 650 Ω
Switching Voltage (AC) 250 V
Connection plug-in connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364190
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes