7760056188 | Weidmüller

Relay, 4 Form C (NO/NC), 230 V (AC), 15000 Ω, 10 A, 250 V (AC), monostable, 7760056188

Order No.: 53P3051
EAN: 4032248922277
MPN:
7760056188
DRM570730L AU
Series: D-SERIES DRM
7760056188 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.5434 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
10.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5434 €

Industrial relay, 7760056188, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Plug-in connection
  • Without test button
  • With integrated status display
  • Overvoltage category III
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 10 A
Spulenspannung (AC) 230 V
Spulentyp monostabil
Spulenwiderstand 15000 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes