7760056305 | Weidmüller
Relay, 1 Form C (NO/NC), 48 V (DC), 4300 Ω, 250 V (DC), 250 V (AC), monostable, 7760056305
Unit Price (€ / pc.)
4.6648 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Industrial relay, 7760056305, WEIDMÜLLER
This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.
Features
- Flat blade connection
- Robust, industrial plug-in connector
- Protection degree: IP20
- Overvoltage category III
Technical specifications
Anschluss | Flachstecker | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgSnO | |
Schaltspannung (AC) | 250 V | |
Schaltspannung (DC) | 250 V | |
Spulenspannung (DC) | 48 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 4300 Ω |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |