7760056313 | Weidmüller

Relay, 1 Form C (NO/NC), 110 V (DC), 22800 Ω, 250 V (DC), 250 V (AC), monostable, 7760056313

Order No.: 53P3080
EAN: 6944169740183
MPN:
7760056313
DRI314110LD
Series: D-SERIES DRI
7760056313 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.76 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.76 €

Industrial relay, 7760056313, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Flat blade connection
  • Robust, industrial plug-in connector
  • Protection degree: IP20
  • Overvoltage category III
  • With LED indicator
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
Coil voltage (DC) 110 V
Coil resistance 22800 Ω
Switching Voltage (DC) 250 V
Switching Voltage (AC) 250 V
Connection faston plug
Coil type monostable
Contact material AgSnO
Logistics
Property Value
Customs tariff number 85364190
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes