7760056317 | Weidmüller

Relay, 1 Form C (NO/NC), 110 V (DC), 22800 Ω, 250 V (DC), 250 V (AC), monostable, 7760056317

Order No.: 53P3084
EAN: 6944169740220
MPN:
7760056317
DRI314110LTD
Series: D-SERIES DRI
7760056317 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
5.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1884 €

Industrial relay, 7760056317, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Flat blade connection
  • Robust, industrial plug-in connector
  • Protection degree: IP20
  • Overvoltage category III
  • With a test button
  • With LED indicator
Technical specifications
Connection Flachstecker
Contact type 1 Wechsler
Contact material AgSnO
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
Coil voltage (DC) 110 V
Coil type monostabil
Coil resistance 22800 Ω
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes