7760056318 | Weidmüller

Relay, 1 Form C (NO/NC), 24 V (AC), 240 Ω, 250 V (DC), 250 V (AC), monostable, 7760056318

Order No.: 53P3085
EAN: 6944169740237
MPN:
7760056318
DRI314524LT
Series: D-SERIES DRI
Weidmüller
7760056318 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.4383 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
5.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.4383 €

Industrial relay, 7760056318, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Flat blade connection
  • Robust, industrial plug-in connector
  • Protection degree: IP20
  • Overvoltage category III
  • With a test button
  • With LED indicator
Technical specifications
Anschluss Flachstecker
Kontaktart 1 Wechsler
Kontaktmaterial AgSnO
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Spulenspannung (AC) 24 V
Spulentyp monostabil
Spulenwiderstand 240 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes