7760056321 | Weidmüller

Relay, 2 Form C (NO/NC), 12 V (DC), 270 Ω, 250 V (DC), 250 V (AC), monostable, 7760056321

Order No.: 53P3088
EAN: 6944169740268
MPN:
7760056321
DRI424012
Series: D-SERIES DRI
Weidmüller
7760056321 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.0690 € *
Available: 12 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.5811 €
50 pcs.
5.0813 €
100 pcs.
4.5696 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 7760056321, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Flat blade connection
  • Robust, industrial plug-in connector
  • Protection degree: IP20
  • Overvoltage category III
Technical specifications
Connection faston plug
Contact type 2 Form C (NO/NC)
Contact material AgSnO
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
Coil voltage (DC) 12 V
Coil type monostable
Coil resistance 270 Ω
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes