7760056322 | Weidmüller
Relay, 2 Form C (NO/NC), 24 V (DC), 1100 Ω, 250 V (DC), 250 V (AC), monostable, 7760056322
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Industrial relay, 7760056322, WEIDMÜLLER
This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.
Features
- Flat blade connection
- Robust, industrial plug-in connector
- Protection degree: IP20
- Overvoltage category III
Technical specifications
Connection | Flachstecker | |
Contact type | 2 Wechsler | |
Contact material | AgSnO | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 1100 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |