7760056323 | Weidmüller

Relay, 2 Form C (NO/NC), 48 V (DC), 4300 Ω, 250 V (DC), 250 V (AC), monostable, 7760056323

Order No.: 53P3090
EAN: 6944169740282
MPN:
7760056323
DRI424048
Series: D-SERIES DRI
Weidmüller
7760056323 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.165 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
4.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.165 €

Industrial relay, 7760056323, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Flat blade connection
  • Robust, industrial plug-in connector
  • Protection degree: IP20
  • Overvoltage category III
Technical specifications
Anschluss Flachstecker
Kontaktart 2 Wechsler
Kontaktmaterial AgSnO
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Spulenspannung (DC) 48 V
Spulentyp monostabil
Spulenwiderstand 4300 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes