7760056333 | Weidmüller
Relay, 2 Form C (NO/NC), 115 V (AC), 6200 Ω, 250 V (DC), 250 V (AC), monostable, 7760056333
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Industrial relay, 7760056333, WEIDMÜLLER
This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.
Features
- Flat blade connection
- Robust, industrial plug-in connector
- Protection degree: IP20
- Overvoltage category III
- With LED indicator
Technical specifications
Connection | Flachstecker | |
Contact type | 2 Wechsler | |
Contact material | AgSnO | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 250 V | |
Coil voltage (AC) | 115 V | |
Coil type | monostabil | |
Coil resistance | 6200 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |