7760056334 | Weidmüller

Relay, 2 Form C (NO/NC), 230 V (AC), 23500 Ω, 250 V (DC), 250 V (AC), monostable, 7760056334

Order No.: 53P3101
EAN: 6944169739811
MPN:
7760056334
DRI424730L
Series: D-SERIES DRI
7760056334 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
5.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.5335 €

Industrial relay, 7760056334, WEIDMÜLLER

This universal industrial relays with high efficiency is suitable suitable for low, medium and high loads. It is available in a particularly large number of variants for a wide variety of industrial applications, which significantly extends the service life.

Features

  • Flat blade connection
  • Robust, industrial plug-in connector
  • Protection degree: IP20
  • Overvoltage category III
  • With LED indicator
Technical specifications
Connection Flachstecker
Contact type 2 Wechsler
Contact material AgSnO
Switching Voltage (AC) 250 V
Switching Voltage (DC) 250 V
Coil voltage (AC) 230 V
Coil type monostabil
Coil resistance 23500 Ω
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes