8074760000 | Weidmüller
Relay, 4 Form C (NO/NC), 12 V (AC), 48 Ω, 12 A, 240 V (AC), monostable, 8074760000
Unit Price (€ / pc.)
13.0067 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Industrial relay, 8074760000, WEIDMÜLLER
Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.
Features
- Plug-in connection
- Protection degree: IP20
- Overvoltage category III
- With a test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 4 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 240 V | |
switching current | 12 A | |
Coil voltage (AC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 48 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |