8630780000 | Weidmüller
Relay, 1 Form C (NO/NC), 24 V (DC), 250 V (AC), monostable, 8630780000
Unit Price (€ / pc.)
13.4351 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Industrial relay, 8630780000, WEIDMÜLLER
Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.
Features
- Plug-in connection
- Protection degree: IP20
- Overvoltage category III
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 1 Wechsler | |
Kontaktmaterial | AgNi 90/10 | |
Schaltspannung (AC) | 250 V | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85364110 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | 4,4'-Isopropylidendiphenol |