8689740000 | Weidmüller

Relay, 2 Form C (NO/NC), 12 V (AC), 48 Ω, 24 A, 240 V (AC), monostable, 8689740000

Order No.: 53P4686
EAN: 4032248360413
MPN:
8689740000
RCM270512
Series: RIDERSERIES RCM
Weidmüller
8689740000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.6267 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
10.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.6267 €

Industrial relay, 8689740000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
  • With a test button
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 240 V
Schaltstrom 24 A
Spulenspannung (AC) 12 V
Spulentyp monostabil
Spulenwiderstand 48 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes