8689760000 | Weidmüller
Relay, 2 Form C (NO/NC), 24 V (AC), 192 Ω, 24 A, 240 V (AC), monostable, 8689760000
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Industrial relay, 8689760000, WEIDMÜLLER
Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.
Features
- Plug-in connection
- Protection degree: IP20
- Overvoltage category III
- With a test button
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 240 V | |
Schaltstrom | 24 A | |
Spulenspannung (AC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 192 Ω |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |