8690060000 | Weidmüller

Relay, 3 Form C (NO/NC), 48 V (DC), 3072 Ω, 20 A, 240 V (AC), monostable, 8690060000

Order No.: 53P4712
EAN: 4032248360734
MPN:
8690060000
RCM370048
Series: RIDERSERIES RCM
8690060000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
12.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5902 €

Industrial relay, 8690060000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
  • With a test button
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgNi
Switching Voltage (AC) 240 V
switching current 20 A
Coil voltage (DC) 48 V
Coil type monostabil
Coil resistance 3072 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes