8690120000 | Weidmüller

Relay, 4 Form C (NO/NC), 24 V (AC), 192 Ω, 12 A, 240 V (AC), monostable, 8690120000

Order No.: 53P4716
EAN: 4032248360789
MPN:
8690120000
RCM570R24
Series: RIDERSERIES RCM
8690120000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
14.9583 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
14.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9583 €

Industrial relay, 8690120000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
  • With a test button
  • With LED indicator
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgNi
Switching Voltage (AC) 240 V
switching current 12 A
Coil voltage (AC) 24 V
Coil type monostabil
Coil resistance 192 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes