8690200000 | Weidmüller

Relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 12 A, 240 V (AC), monostable, 8690200000

Order No.: 53P4721
EAN: 4032248360833
MPN:
8690200000
RCM570024
Series: RIDERSERIES RCM
Weidmüller
8690200000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
15.3510 € *
Available: 4 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
10 pcs.
14.1253 €
50 pcs.
12.8520 €
100 pcs.
11.5668 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, 8690200000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
  • With a test button
Technical specifications
Connection plug-in connection
Contact type 4 Form C (NO/NC)
Contact material AgNi
Switching Voltage (AC) 240 V
switching current 12 A
Coil voltage (DC) 24 V
Coil type monostable
Coil resistance 777 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes