8690220000 | Weidmüller

Relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 12 A, 240 V (AC), monostable, 8690220000

Order No.: 53P4722
EAN: 4032248360840
MPN:
8690220000
RCM570L24
Series: RIDERSERIES RCM
8690220000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.09 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
13.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.09 €

Industrial relay, 8690220000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
  • With a test button
  • With LED indicator
Technical specifications
Filter Property Value
Contact type 4 Form C (NO/NC)
switching current 12 A
Coil voltage (DC) 24 V
Coil resistance 777 Ω
Switching Voltage (AC) 240 V
Connection plug-in connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin AT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes