8693190000 | Weidmüller

Relay, 1 Form C (NO/NC), 12 V (DC), 360 Ω, 25 A, 250 V (AC), monostable, 8693190000

Order No.: 53P4782
EAN: 4032248364657
MPN:
8693190000
RCL114012
Series: RIDERSERIES RCL
8693190000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
4.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3316 €

Industrial relay, 8693190000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 25 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 360 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes