8693200000 | Weidmüller
Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 25 A, 250 V (AC), monostable, 8693200000
Unit Price (€ / pc.)
6.3070 € *
Available: 10 pcs.
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.8072 €
50 pcs.
5.2836 €
100 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 8693200000, WEIDMÜLLER
Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.
Features
- Plug-in connection
- Protection degree: IP20
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 25 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 1440 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |