8693260000 | Weidmüller

Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 30 A, 250 V (AC), monostable, 8693260000

Order No.: 53P4786
EAN: 4032248364718
MPN:
8693260000
RCL314024
Series: TERMSERIES
8693260000 Weidmüller Industrial Relays Image 1
8693260000 Weidmüller Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
4.3316 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
4.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3316 €

Industrial relay, 8693260000, WEIDMÜLLER

The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 30 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Spulenwiderstand 1440 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 4,4'-Isopropylidendiphenol