8693280000 | Weidmüller
Relay, 1 Form A (N/O), 24 V (DC), 1440 Ω, 30 A, 250 V (AC), monostable, 8693280000
Unit Price (€ / pc.)
6.8068 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Industrial relay, 8693280000, WEIDMÜLLER
Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.
Features
- Plug-in connection
- Protection degree: IP20
- Overvoltage category III
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 30 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 1440 Ω |
Download
Logistics
Ursprungsland | AT |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |