8693380000 | Weidmüller

Relay, 1 Form C (NO/NC), 48 V (DC), 5520 Ω, 30 A, 250 V (AC), monostable, 8693380000

Order No.: 53P4793
EAN: 4032248364824
MPN:
8693380000
RCL314048
Series: TERMSERIES
8693380000 Weidmüller Industrial Relays Image 1
8693380000 Weidmüller Industrial Relays Image 2
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
5.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0099 €

Industrial relay, 8693380000, WEIDMÜLLER

The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 30 A
Coil voltage (DC) 48 V
Coil type monostabil
Coil resistance 5520 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes