8693790000 | Weidmüller
Relay, 2 Form C (NO/NC), 5 V (DC), 62 Ω, 15 A, 250 V (AC), monostable, 8693790000
Industrial relay, 8693790000, WEIDMÜLLER
The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.
Features
- Plug-in connection
- Protection degree: IP20
- Overvoltage category III
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 15 A | |
Spulenspannung (DC) | 5 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 62 Ω |
Ursprungsland | AT |
Zolltarifnummer | 85364900 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |