8768700000 | Weidmüller

Relay, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 250 V (AC), monostable, 8768700000

Order No.: 53P4880
EAN: 4032248437481
MPN:
8768700000
RCH S51024
Series: RIDERSERIES
8768700000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.6731 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
13.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.6731 €

Industrial relay, 8768700000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
Technical specifications
Connection Schraubanschluss
Contact type 1 Schließer + 1 Öffner
Contact material AgNi
Switching Voltage (AC) 250 V
Coil voltage (DC) 24 V
Coil type monostabil
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes