8824860000 | Weidmüller

Relay, 4 Form C (NO/NC), 115 V (AC), 4845 Ω, 12 A, 240 V (AC), monostable, 8824860000

Order No.: 53P4956
EAN: 4032248526352
MPN:
8824860000
RCM580615
Series: RIDERSERIES RCM
8824860000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
18.4331 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
18.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4331 €

Industrial relay, 8824860000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
  • With a test button
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 240 V
Schaltstrom 12 A
Spulenspannung (AC) 115 V
Spulentyp monostabil
Spulenwiderstand 4845 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes