8828370000 | Weidmüller
Relay, 2 Form C (NO/NC), 110 V (AC), 28800 Ω, 15 A, 250 V (AC), monostable, 8828370000
Unit Price (€ / pc.)
6.8068 € *
Standard delivery time from the manufacturer is: 9 Weeks
Industrial relay, 8828370000, WEIDMÜLLER
The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.
Features
- Plug-in connection
- Protection degree: IP20
- Overvoltage category III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 15 A | |
| Coil voltage (AC) | 110 V | |
| Coil resistance | 28800 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |