8866920000 | Weidmüller

Relay, 1 Form A (N/O), 24 V (DC), 165 A, 250 V (AC), monostable, 8866920000

Order No.: 53P4981
EAN: 4032248606528
MPN:
8866920000
RCLS3T024W
Series: TERMSERIES
8866920000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.0666 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
12.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.0666 €

Industrial relay, 8866920000, WEIDMÜLLER

The relay module is available in many variants and can be exchanged quickly and easily. Ideal for use in modular systems. Their large illuminated ejection lever also serves as a status LED with integrated holder for markers, making maintenance easier. It is particularly space-saving and are available in widths from 6.4 mm. This products you can reliably and permanently switch industrial loads.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
Technical specifications
Connection Steckanschluss
Contact type 1 Schließer
Contact material AgSnO
Switching Voltage (AC) 250 V
switching current 165 A
Coil voltage (DC) 24 V
Coil type monostabil
Logistics
Country of origin CZ
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes