8869810000 | Weidmüller

Relay, 1 Form C (NO/NC), 24 V (DC), 1440 Ω, 30 A, 240 V (AC), monostable, 8869810000

Order No.: 53P5019
EAN: 4032248613168
MPN:
8869810000
RCI314024
Series: RIDERSERIES RCI
8869810000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
6.0333 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
6.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.0333 €

Industrial relay, 8869810000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 240 V
switching current 30 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 1440 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes