8869990000 | Weidmüller

Relay, 1 Form C (NO/NC), 24 V (AC), 350 Ω, 30 A, 240 V (AC), monostable, 8869990000

Order No.: 53P5034
EAN: 4032248613359
MPN:
8869990000
RCI374524
Series: RIDERSERIES RCI
Weidmüller
8869990000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.7584 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
8.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.7584 €

Industrial relay, 8869990000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
  • With a test button
Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 240 V
Schaltstrom 30 A
Spulenspannung (AC) 24 V
Spulentyp monostabil
Spulenwiderstand 350 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes