8870040000 | Weidmüller

Relay, 2 Form C (NO/NC), 48 V (DC), 5520 Ω, 15 A, 240 V (AC), monostable, 8870040000

Order No.: 53P5038
EAN: 4032248613410
MPN:
8870040000
RCI484048
Series: RIDERSERIES RCI
8870040000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.3534 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
9.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.3534 €

Industrial relay, 8870040000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • Protection degree: IP20
  • Overvoltage category III
  • With a test button
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 15 A
Coil voltage (DC) 48 V
Coil resistance 5520 Ω
Switching Voltage (AC) 240 V
Connection plug-in connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes