8870230000 | Weidmüller

Relay, 2 Form C (NO/NC), 230 V (AC), 32500 Ω, 15 A, 240 V (AC), monostable, 8870230000

Order No.: 53P5056
EAN: 4032248613601
MPN:
8870230000
RCI424T30
Series: RIDERSERIES RCI
8870230000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.1733 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
13.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.1733 €

Industrial relay, 8870230000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • AC coil
  • With integrated status display
  • Overvoltage category III
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 240 V
switching current 15 A
Coil voltage (AC) 230 V
Coil type monostabil
Coil resistance 32500 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes