8917550000 | Weidmüller

Relay, 3 Form C (NO/NC), 115 V (AC), 4845 Ω, 20 A, 240 V (AC), monostable, 8917550000

Order No.: 53P5214
EAN: 4032248688418
MPN:
8917550000
RCM380615
Series: RIDERSERIES RCM
8917550000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
17.1598 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
17.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.1598 €

Industrial relay, 8917550000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • High switching capacity
  • High dielectric strength
  • Overvoltage category III
  • With a test button
Technical specifications
Anschluss Steckanschluss
Kontaktart 3 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 240 V
Schaltstrom 20 A
Spulenspannung (AC) 115 V
Spulentyp monostabil
Spulenwiderstand 4845 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes