8921600000 | Weidmüller
Relay, 3 Form C (NO/NC), 24 V (DC), 777 Ω, 20 A, 240 V (AC), monostable, 8921600000
Unit Price (€ / pc.)
15.4581 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Industrial relay, 8921600000, WEIDMÜLLER
Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.
Features
- Plug-in connection
- High switching capacity
- High dielectric strength
- Overvoltage category III
- With a test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 240 V | |
switching current | 20 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 777 Ω |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |