8935530000 | Weidmüller

Relay, 4 Form C (NO/NC), 21 V (DC), 240 V (AC), monostable, 8935530000

Order No.: 53P5290
EAN: 4032248711765
MPN:
8935530000
RCM570021
Series: RIDERSERIES RCM
8935530000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
15.6366 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
15.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6366 €

Industrial relay, 8935530000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • High switching capacity
  • High dielectric strength
  • Overvoltage category III
  • With a test button
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Schaltspannung (AC) 240 V
Spulenspannung (DC) 21 V
Spulentyp monostabil
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes