8957020000 | Weidmüller

Relay, 2 Form C (NO/NC), 12 V (DC), 192 Ω, 24 A, 240 V (AC), monostable, 8957020000

Order No.: 53P5493
EAN: 4032248755295
MPN:
8957020000
RCM270AB2
Series: RIDERSERIES RCM
8957020000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.7683 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
13.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.7683 €

Industrial relay, 8957020000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • DC coil
  • Relay with integrated status display and free-wheeling diode
  • Overvoltage category III
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi
Switching Voltage (AC) 240 V
switching current 24 A
Coil voltage (DC) 12 V
Coil type monostabil
Coil resistance 192 Ω
Logistics
Country of origin AT
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes