8957160000 | Weidmüller

Relay, 4 Form C (NO/NC), 12 V (DC), 192 Ω, 12 A, 240 V (AC), monostable, 8957160000

Order No.: 53P5498
EAN: 4032248755431
MPN:
8957160000
RCM570AB2
Series: RIDERSERIES RCM
8957160000 Weidmüller Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.9349 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
13.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9349 €

Industrial relay, 8957160000, WEIDMÜLLER

Individual relay is the right choice for the reliable separation of input and output signals in industrial automation. This high-quality universal relay with many sophisticated details and international approvals in different designs for industrial applications. The optional status LED plus test button make servicing easier.

Features

  • Plug-in connection
  • DC coil
  • Relay with integrated status display and free-wheeling diode
  • Overvoltage category III
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 240 V
Schaltstrom 12 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 192 Ω
Logistics
Ursprungsland AT
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes